Benning 044085

TRMS MULTIMETER INDUSTRY MM 7-1; DMM Type: Hand Held; Voltage Measuring Range DC:
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 044085. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Benning 044085.

Newark

Datasheet16 pages16 years ago

Burklin Elektronik

Farnell

Descriptions

Descriptions of Benning 044085 provided by its distributors.

TRMS MULTIMETER INDUSTRY MM 7-1; DMM Type:Hand Held; Voltage Measuring Range DC:
TRMS digital multimeter 044085, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT IV 600 V
TRMS MULTIMETER INDUSTRY MM 7-1; DMM Type:Hand Held; Voltage Measuring Range DC:10µV to 1kV; Voltage Measuring Range AC:100µV to 1kV; Current Measuring Range DC:10µA to 10A; Current Measuring Range AC:10µA to 10A; Resistance Measuring Range:0.1ohm to 40Mohm; Frequency Measuring Range:0.1Hz to 100kHz; Capacitance Measuring Range:1nF to 10000µF; Temperature Measuring Range:-40°C to +400°C; No. of Digits / Alpha:4; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; Ranging:Manual; Display Count:6000; Accuracy:0.08 % basic accuracy; Approval Category:CATIV 600V, CAT III 1000V; Continuity Measuring Ranges:Yes; Current Range DC:10uA - 10A (AC/DC); Display Reading:4 digits; Operating Temperature Range:-40°C to +400°C; Range:Capacity 1nF - 10mF

Manufacturer Aliases

Benning has several brands around the world that distributors may use as alternate names. Benning may also be known as the following names:

  • Benning (Amwittools)