Benning 044080

Benning - 044080
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC04408001
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Benning 044080.

element14 APAC

Datasheet20 pages13 years ago

Descriptions

Descriptions of Benning 044080 provided by its distributors.

Benning - 044080
MULTIMETER, DIGITAL, BENNING MM 11; DMM Functions:Current, Voltage, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:20000; Range Selection:Auto, Manual; Voltage Measure DC
Multimeter, Digital, Benning Mm 11; Dmm Type:Hand Held; Voltage Measuring Range Dc:1Kv; Voltage Measuring Range Ac:750V; Current Measuring Range Dc:1Μa To 10A; Current Measuring Range Ac:1Μa To 10A; Resistance Measuring Range:200Ohm |BENNING 044080
MULTIMETER, DIGITAL, BENNING MM 11; DMM Type:Hand Held; Voltage Measuring Range DC:1kV; Voltage Measuring Range AC:750V; Current Measuring Range DC:1µA to 10A; Current Measuring Range AC:1µA to 10A; Resistance Measuring Range:200ohm to 20Gohm; Frequency Measuring Range:0.01Hz to 1MHz; Capacitance Measuring Range:4nF to 40mF; Temperature Measuring Range:-200°C to +1200°C; No. of Digits / Alpha:4-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; Display Count:20000; Approval Category:CATIII 600V, CATII 1000V; DC Voltage Range Accuracy1:0.06% +10 Digits; Interface Type:Optical RS-232 IF; Series:Benning MM11; Temperature Measuring Range:-200°C to +1200°C

Manufacturer Aliases

Benning has several brands around the world that distributors may use as alternate names. Benning may also be known as the following names:

  • Benning (Amwittools)