Benning 044066

Trms Ac/dc Current Clamp 044066, 600 A (DC), 600 A (AC), 1000 V (DC), 750 V (AC), Opening 35 Mm, Cat Iv 600 V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Benning 044066.

Burklin Elektronik

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Benning 044066 provided by its distributors.

TRMS AC/DC current clamp 044066, 600 A (DC), 600 A (AC), 1000 V (DC), 750 V (AC), opening 35 mm, CAT IV 600 V
Benning - 044066
TRMS CLAMP MULTIMETER AC/DC CM 5-1; DMM Type:Clamp; Voltage Measuring Range DC:700mV to 1kV; Voltage Measuring Range AC:1.3mV to 750V; Current Measuring Range DC:900mA to 600A; Current Measuring Range AC:0.9A to 600A; Resistance Measuring Range:1ohm to 10kohm; No. of Digits / Alpha:4; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Resistance; Ranging:Manual; Display Count:9999; Approval Bodies:EN / IEC / VDE; Approval Category:CATIV 600V, CATIII 1000V; Cable Diameter Max:35mm; Continuity Measuring Ranges:Yes (30 Ohm); Current Range DC:0.9A - 600A (AC/DC); Display Reading:4 digits; Load Voltage DC Max:1000V; Peak Voltage AC:750V; Sample Rate:5 per second; Voltage Rating V AC:750V; Voltage Rating V DC:1000V

Manufacturer Aliases

Benning has several brands around the world that distributors may use as alternate names. Benning may also be known as the following names:

  • Benning (Amwittools)