Benning 010910

TESTER CASE; Case Type: Carrying Case; Case Colour: Black; For Use With: Benning DUSPOL Generation Voltage Testers;...

Price and Stock

DistributorSKUMinPkg
element14 APAC01091001
2h

Descriptions

Descriptions of Benning 010910 provided by its distributors.

TESTER CASE; Case Type:Carrying Case; Case Colour:Black; For Use With:Benning DUSPOL Generation Voltage Testers; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Carry Case; Carrying Case Material:Leather
TESTER CASE; Accessory Type:Carry Case; For Use With:Benning DUSPOL Generation Voltage Testers; SVHC:No SVHC (20-Jun-2013); DMM Response Type:Average; DMM Type:Portable; No. of Digits / Alpha:3; Series:DUSPOL DIGITAL PLUS; Voltage Measuring Range AC:750V; Voltage Measuring Range DC:750V

Manufacturer Aliases

Benning has several brands around the world that distributors may use as alternate names. Benning may also be known as the following names:

  • Benning (Amwittools)