Belkin F2N209-06-T

Cable Assembly Extension 1.8m D-Subminiature to D-Subminiature 9 to 9 POS M-F
$ 8.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belkin F2N209-06-T.

Farnell

Datasheet1 page14 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.04%

Descriptions

Descriptions of Belkin F2N209-06-T provided by its distributors.

Cable Assembly Extension 1.8m D-Subminiature to D-Subminiature 9 to 9 POS M-F
Cable Assembly Extension 1.828m 28AWG 9POS D-Sub to 9POS D-Sub M-F
Cable Assembly, 9 Conductor(s), 28AWG, Communication Cable
Serial Extension Cable DB9M/DB9F 6 ft
CABLE, COMPUTER, DB9 M TO F, 6FT; Connector Type A: D Sub 9 Position Plug; Connector Type B: D Sub 9 Position Receptacle; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Jacket Color: Gray; Prod 93B3738
Cable, Computer, Db9 M To F, 6Ft; Conector, Tipo A:Conector D-Sub Macho De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:- |Belkin F2N209-06-T

Manufacturer Aliases

Belkin has several brands around the world that distributors may use as alternate names. Belkin may also be known as the following names:

  • BELKIN COMPONENTS
  • Belkin International Inc
  • Belkin Logistics Inc