Belden YE00820.00100

Wire And Cable, 4 Conductor(s), Flexible Cord And Fixture Wire
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden YE00820.00100.

IHS

Datasheet2 pages7 years ago

Newark

TME

Inventory History

3 month trend:
-97.47%

Supply Chain

Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden YE00820.00100 provided by its distributors.

Wire And Cable, 4 Conductor(s), Flexible Cord And Fixture Wire
Belden , YE00820, 0.5 mm2, 20 AWG
Belden YE00820.00100 多芯工业电缆
RS APAC
EIB-Y(ST)Y 2X2X0.8LG
Cable, Bus, 2 Pair, Green, 100M; Cable Shielding:Screened; No. Of Cores:4Core; Wire Gauge:20Awg; Conductor Area Csa:0.5Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Jacket Colour:Green; No. Of Max Strands X Strand Rohs Compliant: Yes |Belden YE00820.00100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR