Belden RVAMJKUGY-S1

RoHS Compliant 2016 Modular Connector (Type)
$ 19.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden RVAMJKUGY-S1.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden RVAMJKUGY-S1 provided by its distributors.

RoHS Compliant 2016 Modular Connector (Type)
10GX UTP MODULAR JACK, GRAY, T568 A/B, SINGLE PACK, REVCONNECT SERIES
RJ Connector, 8 Contact(s), Female, Latch, Jack
Jack Unshielded; RJ45 Connection; 8-Wire; CAT 6A; Gray
REVCONN 10GX JACK UTP GRAY SMART INFRASTRUCTURE SOLUTIONS
REVCONN 10GX JACK GRAY CONNECTIVITY
Rj45 Connector, Jack, 8P8C, 1Port, Cat6A; Modular Connector Type:Rj45/Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUGY-S1

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR