Belden RVAMJKUBK-S1

BELDEN RVAMJKUBK-S1 REVConnect 10GX UTP Modular Jack, Black, Single Pack, T568 A/B
$ 17.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden RVAMJKUBK-S1.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden RVAMJKUBK-S1 provided by its distributors.

BELDEN RVAMJKUBK-S1 REVConnect 10GX UTP Modular Jack,Black,Single Pack,T568 A/B
Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Jack Unshielded; RJ45 Connection; 8-Wire; CAT 6A; Blue
RJ Connector, 8 Contact(s), Female, Latch, Jack
REVCONN 10GX JACK BLACK CONNECTIVITY
Rj45 Connector, Jack, 8P8C, 1Port, Cat6A; Modular Connector Type:Rj45/Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUBK-S1

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RVAMJKUBK-S1.