Belden RVAMJKUAL-B24

10GX Utp Modular Jack, Almond, T568 A/b, Bulk Pack, Revconnect Series
$ 416.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden RVAMJKUAL-B24.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Belden RVAMJKUAL-B24 provided by its distributors.

10GX UTP MODULAR JACK, ALMOND, T568 A/B, BULK PACK, REVCONNECT SERIES
RJ Connector, 8 Contact(s), Female, Latch, Jack
Jack Unshielded; RJ45 Connection; CAT 6A; 8-Wire; Black
REVCONN 10GX JACK UTP ALMOND SMART INFRASTRUCTURE SOLUTIONS
REVCONN 10GX JACK ALMOND CONNECTIVITY
Rj45 Connector, Jack, 8P8C, 1Port, Cat6A; Modular Connector Type:Rj45/Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RVAMJKUAL-B24

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR