Belden RV6MJKUGY-S1

RJ Connector, 8 Contact(s), Female, Latch, Jack
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden RV6MJKUGY-S1.

IHS

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-12-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden RV6MJKUGY-S1 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Latch, Jack
CAT6+ UTP MODULAR JACK, GRAY, T568 A/B, SINGLE PACK, REVCONNECT SERIES
Jack Unshielded; RJ45 Connection; 8-Wire; CAT 6 Plus; Gray
REVCONN CAT6 JACK UTP GRAY SMART INFRASTRUCTURE SOLUTIONS
Modular Connectors/Ethernet Connectors
REVCONN CAT6 JACK GRAY CONNECTIVITY
Connector, Rj45, Jack, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45/Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RV6MJKUGY-S1

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR