Belden RV6MJKUEW-B24

Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a
$ 212.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden RV6MJKUEW-B24.

JRH Electronics

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Belden RV6MJKUEW-B24 provided by its distributors.

Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a
Belden RV6MJKUEWB24 REVConnect CAT6+ UTP Modular Jack - T568 A/B - Bulk 24 Pack - Electric White
Jack Unshielded; RJ45 Connection; 8-Wire; CAT 6 Plus; White
REVCONN CAT6 JACK UTP ELECTRIC SMART INFRASTRUCTURE SOLUTIONS
REVCONN CAT6 JACK ELEC WHITE CONNECTIVITY
Modular Connectors/Ethernet Connectors
Connector, Rj45, Jack, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45/Rj11 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden RV6MJKUEW-B24

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR