Belden M9B005

Indoor Riser Breakout-Style Fiber Optic Cable; Fiber Diameter: 62.5/125 um; No. of Fibers: 2; Fiber Type: Multimode;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for M9B005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden M9B005.

Newark

Datasheet3 pages15 years ago

Descriptions

Descriptions of Belden M9B005 provided by its distributors.

Indoor Riser Breakout-Style Fiber Optic Cable; Fiber Diameter:62.5/125 um; No. of Fibers:2; Fiber Type:Multimode; Jacket O.D.:6.604mm; Outer Diameter:0.260" ;RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR