Belden AX104501

Belden AX104501 Modular Connectors, 10GX Keyconnect Shielded RJ45, Coupler Cat 6A
$ 35.803
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX104501.

element14 APAC

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+26.39%

Descriptions

Descriptions of Belden AX104501 provided by its distributors.

BELDEN AX104501 MODULAR CONNECTORS,10GX KEYCONNECT SHIELDED RJ45,COUPLER CAT 6A
CAT 6A, SHIELDED RJ45 COUPLER, MODULAR CONNECTOR, KEYCONNECT, GREY, AX SERIES
Non-RoHS Compliant Keystone Insert
10 GX KEY CONNECTOR SHIELDED R
MOD COUPLER, SHLD RJ45 JACK-JACK, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX104501.