Belden AX102275

RJ Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack
$ 20.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX102275.

IHS

Datasheet2 pages7 years ago

Belden

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+165%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden AX102275 provided by its distributors.

RJ Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack
MODULAR JACK, CATEGORY 6A, RJ45, MDVO STYLE, TIA YELLOW
Jack Modular UTP; 8-Wire RJ45; CAT 6A; Yellow
1-PORT MOD JACK 8W8P UTP,T568A/B CAT6A IP10 MDVO-STYLE,10GX YELLOW
RoHS Compliant 2008 Male NOT SPECIFIED Keystone Insert
10GX JACK MDVO YELLOW TIA606 SMART INFRASTRUCTURE SOLUTIONS
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:10GX; Contact Plating:Nickel; LAN Category:Cat6; Gender:Jack; No. of Contacts:8; No. of Ports:1; Color:Yellow; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR