Belden 9987 0091000

Belden 9987 Hook-Up Wire Cable 1 Conductor 30 AWG 7x38 Strands Tinned Copper PVC Insulation - White - 1000-Foot
$ 478.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9987 0091000.

Belden

Datasheet2 pages14 years ago

TME

Newark

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 9987 0091000 provided by its distributors.

Belden 9987 Hook-Up Wire Cable 1 Conductor 30 AWG 7x38 Strands Tinned Copper PVC Insulation - White - 1000-Foot
Hook-up Wire 30AWG 304.8m 0.81mm Tinned Copper White 300VAC
HOOK-UP WIRE, 30 AWG, 7X38, TC, WHITE PVC INS, 80C, 300V
WHITE HOOK UP/LEAD WIRE UL AWM STYLE 1061
30 STR PVC WHT AUTOMATION SOLUTIONS (AS)
HOOK-UP WIRE, 1000FT, 30AWG CU WHITE; Re; HOOK-UP WIRE, 1000FT, 30AWG CU WHITE; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:30AWG; Jacket Color:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 1000Ft, 30Awg Copper White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:7 X 38Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:80°Crohs Compliant: Yes |Belden 9987 0091000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9987-009-1000
  • 9987-0091000
  • 99870091000