Belden 9985 009100

Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; White
$ 72.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9985 009100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-72.56%

Related Parts

Alpha Wire3049 YL005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Yellow
Alpha Wire3049 OR005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Orange
Alpha Wire3049 GR005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Green
Hook-up Wire 26AWG 30.48m 0.91mm Tinned Copper Black 300VAC
Hook-up Wire 26AWG 30.48m 0.91mm Tinned Copper White 300VAC
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper 300VAC 5A

Descriptions

Descriptions of Belden 9985 009100 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; White
HOOK-UP WIRE, 26 AWG, 7X34, TC, WHITE PVC, 300V, 9985 SERIES
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper 300VAC
26 STR PVC WHT AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 26AWG WHITE 100'
Hook Up Wire, 100Ft, 26Awg Copper, White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:7 X 34Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:80°Crohs Compliant: Yes |Belden 9985 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9985-009-100
  • 9985-009100