Belden 9985 0071000

Wire, Hook Up, 26AWG, Stranded, Semi Rigid Pvc, 300V, Ul 1061 Violet
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 9985 0071000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9985 0071000.

Belden

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Related Parts

Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire
Wire, Equipment, 0.22 Mm , 1 Kv, Grey, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9985 0071000 provided by its distributors.

WIRE, HOOK UP, 26AWG, STRANDED, SEMI RIGID PVC, 300V, UL 1061 VIOLET
Hook-Up Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:26; Jacket Color:Purple; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9985-007-1000