Belden 9978 005100

Hook-up Wire 30AWG 30.48m 0.76mm Tinned Copper Dark Green 300VAC
$ 75.432
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9978 005100.

Belden

Datasheet2 pages14 years ago

TME

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-19.17%

Related Parts

Alpha Wire3047 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Alpha Wire3047 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Yellow
Alpha Wire3047 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9978 005100 provided by its distributors.

Hook-up Wire 30AWG 30.48m 0.76mm Tinned Copper Dark Green 300VAC
HOOK-UP WIRE, 30 AWG, TC, SOLID, DARK GREEN PVC, 300V, 9978 SERIES
HOOK UP WIRE, 30AWG, GRN, 30.5M;
30 SOL PVC GRN AUTOMATION SOLUTIONS (AS)
HOOK-UP SOLID 30AWG GREEN 100'
Hook Up Wire, 100Ft, 30Awg Copper, Green; Jacket Material:Pvc; Jacket Color:Green; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:80°C Rohs Compliant: Yes |Belden 9978 005100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9978 005100.