Belden 9953 009100

Multi-Conductor Cable 16AWG 3C STRNDED 100' SPOOL WHITE
$ 993.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9953 009100.

Belden

Datasheet3 pages14 years ago

Farnell

Newark

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5383C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5363C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2433C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 4C, 16AWG, 41X30, TC, FOIL&BRAID, PE INS, BLACK PVC JKT
MULTICONDUCTOR CABLE,3COND+1GND,16AWG,26X30,TC, XLP INS, FOIL&BRAID, BLACK PVC JKT
SECURITY&SOUND CABLE, 16AWG/3C, BC, UNSHIELDED, RISER, PVC, GRAY

Descriptions

Descriptions of Belden 9953 009100 provided by its distributors.

Multi-Conductor Cable 16AWG 3C STRNDED 100' SPOOL WHITE
Communication Cable Braid Polyvinyl Chloride/Nylon 3Conductors 16AWG 6.706mm 600VAC White Polyvinyl Chloride 30.48m Bulk
SHLD MULTICOND CABLE 3COND 16AWG 100FT;; SHLD MULTICOND CABLE 3COND 16AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:3; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 29AWG; Jacket Color:White

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9953-009-100
  • 9953-009100