Belden 9931 060100

Computer Cable Tape/Braid Foam Polyethylene 6Conductors 24AWG 6.73mm 300VAC Chrome 30.48m Bulk
$ 398.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9931 060100.

JRH Electronics

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-38.53%

Related Parts

Computer Cable Tape/Braid Foam Polyethylene 5Conductors 24AWG 6.24mm 300VAC Chrome 30.48m Bulk
Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire5473C SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 9931 060100 provided by its distributors.

Computer Cable Tape/Braid Foam Polyethylene 6Conductors 24AWG 6.73mm 300VAC Chrome 30.48m Bulk
Power and Control Flexible Cable Overall Foil Tape & Braid Shield 6C 24 AWG
Shielded Multiconductor Cable, 6 Conductor, 24Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:6Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9931 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9931-060-100
  • 9931-060100