Belden 9913F7 B59100

Coaxial Cable Tape/Braid Foam High Density Polyethylene 10AWG 10.28mm Black 30.48m Reel
$ 255.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9913F7 B59100.

Belden

Datasheet3 pages14 years ago

Newark

Farnell

element14 APAC

X-ON

Supply Chain

Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coaxial Cable Tape/Braid Polyethylene 10AWG 10.28mm 600VAC Black 30.48m Reel
Alpha Wire9008 BK005
Cable, Coaxial; 13 AWG; 7/21; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
WIRE,COAX,RG-8/U TYPE,8237- 100',52ohm,13AWG STRANDED,BLAC
Alpha WireM4201 BK005
COAXIAL CABLE, 13 AWG, 7/21, 0.405 IN., PVC, 97% BC BRAID, SOLID PE, BLACK
Alpha Wire9213 BK005
Cable, Coaxial; 13 AWG; 7/0.0296; 0.405 in.; Bare Copper Braid; Black; 50 Ohms

Descriptions

Descriptions of Belden 9913F7 B59100 provided by its distributors.

Coaxial Cable Tape/Braid Foam High Density Polyethylene 10AWG 10.28mm Black 30.48m Reel
COAXIAL CABLE, RG8/U, 10AWG, BC, 7X19, BRAID SHIELD, TC, FHDPE INS, MATTE BLACK
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
RG-8/U type, 10 AWG stranded (7x19) .108" bare copper conductor, gas-injected foam HDPE insulation, Duo bond II (R) + tinned copper braid shield (95% coverage), Belflex(R) jacket.
CABLE, COAX, 9913F7, 30.5M; Coaxial Cable Type: RG8; Wire Gauge: 10AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Jacket Material: PVC; Conductor M
CABLE, COAXIAL, RG-8/U, 10AWG, 52 OHM, 100FT, BLACK; Coaxial Cable Type:RG8; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:10.29mm; Impedance:50ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9913F7-B59-100
  • 9913F7B59100