Belden 9912 002100

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 462.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9912 002100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-39.99%

Supply Chain

Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3080 RD005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3080 GR005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3080 BL005
600V 12 AWG Blue Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper White 600VAC 51A
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable

Descriptions

Descriptions of Belden 9912 002100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper 600VAC 51A
HOOK-UP WIRE, 12 AWG, 65X30, TC, RED PVC, 600V, 9912 SERIES
HOOK UP WIRE, 100FT, 12AWG, COPPER, RED
Variable Capacitor, Ceramic, 400V, 6pF Min, 25pF Max
12 STR PVC RED AUTOMATION SOLUTIONS (AS)
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 12Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:12Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C; Voltage Rating:600V Rohs Compliant: Yes |Belden 9912 002100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9912-002-100
  • 9912-002100
  • 9912002100