Belden 9740MN 008100

Cable Multi-Conductor; 1-Pair 18 AWG 300V 100 ft. L
$ 1.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9740MN 008100.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+184%

Supply Chain

Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 9740MN 008100 provided by its distributors.

Cable Multi-Conductor; 1-Pair 18 AWG 300V 100 ft. L
MULTICONDUCTOR CABLE, 2C/18AWG, 41X34, TC, PP INS, FOIL, GRAY PVC
UNSHIELDED CABLE, 1 PAIR, 18AWG, 30.48M
2 18 PO PVC AUTOMATION SOLUTIONS (AS)
UNSHIELDED CABLE, 1 PAIR, 18AWG, 30.48M;; UNSHIELDED CABLE, 1 PAIR, 18AWG, 30.48M; Cable Shielding: Unshielded; No. of Pairs: 1 Pair; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Color: Grey; Voltage Rating: 300Vrms

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9740MN-008-100
  • 9740MN-008100
  • 9740MN008100