Belden 9740MN 004100

Multiconductor Cable, 2C, 18AWG, 41X34, Tc, Pp Ins, Foil, Yellow Pvc Jkt, Awm
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9740MN 004100.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Belden 9740MN 004100 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 18AWG, 41X34, TC, PP INS, FOIL, YELLOW PVC JKT, AWM
Cable Multi-Conductor; 1-Pair 18 AWG 300V 100 ft. L
UNSHIELDED CABLE, 1 PAIR, 18AWG, 30.48M
CABLE 2COND 18AWG YELLOW 30.5M
2 18 PO PVC AUTOMATION SOLUTIONS (AS)
Unshielded Cable, 1 Pair, 18Awg, 30.48M; Cable Shielding:Unshielded; No. Of Pairs:1 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Yellow; Voltage Rating:300Vrms Rohs Compliant: Yes |Belden 9740MN 004100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9740MN-004-100
  • 9740MN-004100
  • 9740MN004100