Belden 9451 009U1000

Communication and Control Cable Overall Foil Shield 1-Pair 22 AWG
$ 413.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9451 009U1000.

Belden

Datasheet3 pages14 years ago

Master Electronics

Herman ProAV

Descriptions

Descriptions of Belden 9451 009U1000 provided by its distributors.

Communication and Control Cable Overall Foil Shield 1-Pair 22 AWG
Belden 9451 CMR/Riser Rated Single Pair Analog Audio Cable 22 AWG - TC - Shielded - White - 1000 Foot
AUDIO CABLE, 22AWG/1PR, TC, SHIELDED, RISER, WHITE
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.42mm 300VAC White Polyvinyl Chloride 304.8m
2 22 PP FS PVC FR SMART INFRASTRUCTURE SOLUTIONS
CABLE 2COND 22AWG WHITE 304.8M
Shielded Multiconductor Cable; Leaded Process Compatible:Yes; Spool Length (Imperial):1000Ft Rohs Compliant: Yes |Belden 9451 009U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9451-009-U1000
  • 9451-009U1000