Belden 9451 004U1000

Belden 9451 CMR/Riser Rated Single Pair Analog Audio Cable 22 AWG - TC - Shielded - Yellow - 1000 Foot
$ 413.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9451 004U1000.

Belden

Datasheet3 pages14 years ago

Newark

Herman ProAV

Descriptions

Descriptions of Belden 9451 004U1000 provided by its distributors.

Belden 9451 CMR/Riser Rated Single Pair Analog Audio Cable 22 AWG - TC - Shielded - Yellow - 1000 Foot
AUDIO CABLE, 22AWG/1PR, TC, SHIELDED, RISER, YELLOW
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.42mm 300VAC Yellow Polyvinyl Chloride 304.8m
2 22 PP FS PVC FR SMART INFRASTRUCTURE SOLUTIONS
Audio Cable 1 Pair 22 AWG 7x30 Str 300 V
CABLE 2COND 22AWG YELLOW 304.8M
Shielded Multipair Cable 1Pr 1000Ft 300V Yellow; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Yellow; Product Range:- Rohs Compliant: Yes |Belden 9451 004U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9451-004-U1000
  • 9451-004U1000