Belden 932140406

Stak 3 N V0 Grey
$ 5.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 932140406.

Descriptions

Descriptions of Belden 932140406 provided by its distributors.

STAK 3 N V0 GREY
Contacts = 4 / Rows = 1 / Gender = Socket / Contact Gender = Socket / Contact Material = Brass / Contact Plating = Tin / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Series = ST / Standards Met = SEV / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932140-406