Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9201 010500

Belden 9201 RG58/U 52 Ohm Coaxial Communications Cable Shielded/BC 20AWG - Black - 500 Ft
$ 414.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9201 010500.

Belden

Datasheet3 pages14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-43.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Coaxial Cable Braid Polyethylene 20AWG 4.9mm 300VAC Black 152.4m Reel
Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058X BK002
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X33, BRAID SHLD, TC, PE INS, BLK, PVCJKT

Descriptions

Descriptions of Belden 9201 010500 provided by its distributors.

Belden 9201 RG58/U 52 Ohm Coaxial Communications Cable Shielded/BC 20AWG - Black - 500 Ft
COAXIAL CABLE, RG58/U,20 AWG, BC, SOLID, BRAID SHLD, BC, PE INS, BLK, PVC JKT,52 OHMS
COAXIAL CABLE, RG-58/U, 500FT, BLACK; Coaxial Cable Type: RG58; Wire Gauge: 20AWG; Conductor Area CSA: -; Impedance: 52ohm; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Color: Black; Jacket Material: PVC
Jacket Material = PVC / Jacket Colour = Black / Original Packaging m = 152.4 / Cross-Section AWG AWG = 20 / Coaxial Cable Types = RG-58 A/U / Reel Length m = 152.4 / Type = RGB / Jacket Diameter mm = 4.9 / Shield Material = Bare Copper / Operating Temperature Max. °C = 80 / Conductor Material = Bare Copper / Operating Temperature Min. °C = -40 / Characteristic Impedance Ohm = 52 / Conductor Strand Type = Solid / Packaging = Sold by Reel

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9201-010-500
  • 9201-010500
  • 9201010500