Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8259 010100

Coaxial Cable, RG58A/U, 20 AWG, Tc, 19X33, Braid Shld, Tc, Pe Ins, Blk, Pvcjkt
$ 152.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8259 010100.

Belden

Datasheet3 pages14 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+77.05%

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
Alpha WireM4213 BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Coaxial Cable Tape/Braid Polyethylene 25AWG 2.79mm 1100VAC Black 30.48m
COAXIAL CABLE, RG174/U, 26 AWG, BCCS, 7X34, BRAID SHIELD, TC, BLACK PVC

Descriptions

Descriptions of Belden 8259 010100 provided by its distributors.

COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X33, BRAID SHLD, TC, PE INS, BLK, PVCJKT
Coaxial Cable Braid Polyethylene 20AWG 4.9mm Black 30.48m Reel
CABLE, COAX RG58/U BLACK 30.5M; Coaxial Cable Type: RG58A; Wire Gauge: 20AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Jacket Material: PVC; Condu
Strands = 19 / Jacket Material = PVC / Jacket Colour = Black / Original Packaging m = 30.5 / Cross-Section AWG AWG = 20 / Coaxial Cable Types = RG-58 A/U / Reel Length m = 30.5 / Type = RGB / Jacket Diameter mm = 4.9 / Shield Material = Tinned Copper / Operating Temperature Max. °C = 75 / Conductor Material = Tinned Copper / Operating Temperature Min. °C = -30 / Characteristic Impedance Ohm = 50 / Conductor Strand Type = Stranded / Packaging = Sold by Reel

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8259 010100.