Belden 9116P 8771000

Coaxial Cable 18 AWG Solid Bare Copper Covered Steel 1C
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9116P 8771000.

Belden

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 9116P 8771000 provided by its distributors.

Coaxial Cable 18 AWG Solid Bare Copper Covered Steel 1C
BROADBAND COAX, SERIES 6, 18AWG BCCS, FOIL + 60% AL BRAID, FLAMARREST
Belden 9116P CMP/Plenum Series 6 RG6 Plenum Broadband Coaxial Cable - Solid Shield/BCCS 18AWG - Natural - 1000 Foot
CABLE COAX PLEN RG-6 18AWG 1000'
18 FFEP RG6U FLRST SMART INFRASTRUCTURE SOLUTIONS
Belden Inc #18 Ffep Rg6/U Flrst
18 FFEP RG6/U FLRST CATV COAX1000C877
COAXIAL CABLE RG6/U 1000FT, NATURAL; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:5.969mm; Impedance:75ohm; Jacket Color:Natural; Jacket Material:PVC; Product Range:-; Wire Gauge:18AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9116P-877-1000
  • 9116P-8771000
  • 9116P8771000