Belden 8918 189100

Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper Green/Yellow 600VAC 20A
$ 157.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8918 189100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-14.30%

Related Parts

Alpha Wire3075 RD005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 GY005
Wire, Hook-up; 18AWG; 16/30 strand; -20 to 105degC PVC Ins; Green/Yellow Stripe
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 7-Str; Black
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of Belden 8918 189100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper Green/Yellow 600VAC 20A
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Hook Up Wire 100Ft 18Awg Copper Green/Yellow; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Belden 8918 189100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8918-189-100
  • 8918-189100