Belden 8899 010500

Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Black 5000VAC
$ 862.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8899 010500.

Belden

Datasheet2 pages14 years ago

TME

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+9.09%

Related Parts

Alpha Wire1636 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
Alpha Wire1636 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 6.5A
Hook-up Wire 18AWG 7.62m 3.65mm Tinned Copper Black 5000VAC 6.5A
Alpha Wire1636 RD002
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 8899 010500 provided by its distributors.

Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Black 5000VAC
TEST PROD WIRE, 500FT 18AWG COPPER BLACK; Jacket Material:Rubber; Color:Black; Wire Gauge:18AWG;
Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 65-Str; Black
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER, 5000V
Hook-up Wire 18AWG 1C RUBBER 500' SPOOL BLACK
Hook-Up Wire 18G TEST LEAD BLACK
18 STR EPDM BLK AUTOMATION SOLUTIONS (AS)
Test Prod Wire, 500Ft 18Awg Copper Black; Jacket Material:Rubber; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:65 X 36Awg; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8899 010500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8899-010-500
  • 8899-010500