Belden 8898 010100

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 65-Str; Black
$ 319.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8898 010100.

Belden

Datasheet2 pages14 years ago

TME

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-54.17%

Related Parts

Hook-up Wire 18AWG 30.48m 5.82mm Tinned Copper Red 10000V 62A
Alpha Wire392240 WH005
High Voltage 22 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392040 WH005
High Voltage 20 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392240 BK005
High Voltage 22 AWG Hook Up Wire with 0.040 Insulation. Color Black on 100 Foot Spool Put-Up.
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 6.5A
Hook-up Wire 18AWG 7.62m 3.65mm Tinned Copper Black 5000VAC 6.5A

Descriptions

Descriptions of Belden 8898 010100 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 65-Str; Black
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 10000V
Hook-up Wire 18AWG 30.48m 5.81mm Tinned Copper Black
TEST PROD WIRE, 100FT, 18AWG, COPPER, BLACK, 10KV
Hook-Up Wire 18AWG RBR INSUL BLK
ER - WIRE, TEST PROD, 18AWG, S
RS APAC
18 STR EPDM BLK AUTOMATION SOLUTIONS (AS)
Test Prod Wire, 100Ft, 18Awg, Copper, Black, 10Kv; Jacket Material:Rubber; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:65 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Belden 8898 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8898-010-100
  • 8898-010100