Belden 88777 0021000

Multi-Conductor Cable, TNC, 22 AWG, 6 C, Red, FEP, Stranded, 300V, Indoor/Outdoor, 1000 ft
$ 10.596
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 88777 0021000.

Belden

Datasheet3 pages14 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Belden 88777 0021000 provided by its distributors.

Multi-Conductor Cable, TNC, 22 AWG, 6 C, Red, FEP, Stranded, 300V, Indoor/Outdoor, 1000 ft
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 6Conductors 22AWG 5.94mm 300VAC Red Fluorinated Ethylene Propylene 304.8m Reel
Shielded Multipair Cable 3Pr 1000Ft 300V Red; Cable Shielding:Shielded; No. Of Pairs:3 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red; Voltage Rating:300V Rohs Compliant: Yes |Belden 88777 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88777-002-1000
  • 88777-0021000