Belden 88760 0021000

Paired Cable 18AWG 2C FEP JCKT W/20AWG DRAIN WIRE
$ 5.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 88760 0021000.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireM9748040 BK001
AE TRAY CABLE, M9748040 BLACK 1000 FT 4PR - 18AWG - IND & O/A Removed 4/21/23
Alpha WireM9708020 BK001
AE TRAY CABLE, M9708020 BLACK 1000 FT 2PR - 18AWG - O/A FOIL Removed 4/21/23
Alpha WireM9708040 BK001
AE TRAY CABLE, M9708040 BLACK 1000 FT 4PR - 18AWG - O/A FOIL Removed 4/21/23

Descriptions

Descriptions of Belden 88760 0021000 provided by its distributors.

Paired Cable 18AWG 2C FEP JCKT W/20AWG DRAIN WIRE
MULTICONDUCTOR CABLE, 1PR/18AWG, 19X30, TC, FEP INS, FOIL, RED FEP JKT, CMP
Control and Instrumentation Cable Overall Foil Shield 1-Pair 18 AWG
Single Pair Cable 2Conductors 18AWG 3.63mm Tinned Copper Red 300VAC
Belden 88760 2 Conductor Plenum Paired Audio Cable - 1000 Foot
2#18 Fep Sh Fep |Belden 88760 0021000
SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V RED; Cable Shielding: Shielded; No. of Pairs: 1 Pair; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Color: Red; Voltage Rating: 300V
Multi-Conductor,18 AWG,Red,0.150 in.
2 18 FEP SH FEP AUTOMATION SOLUTIONS (AS)

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88760-002-1000
  • 88760-0021000