Belden 88723 0021000

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 88723 0021000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-17.64%

Related Parts

PanduitNK5EPC7RDY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Red U
PanduitNK5EPC5RDY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Red U
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Red U

Descriptions

Descriptions of Belden 88723 0021000 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 2PR, 22AWG, 7X30, TC, FEP INS, FOIL, RED FEP JKT, CMP
Belden 88723 Red Dual Pair Audio Non-Conduit Plenum Cable - 1000 Foot
Shielded Twisted Pair Cable Tape Fluorinated Ethylene Propylene 4Conductors 22AWG 3.75mm 300VAC Red 304.8m Reel
Paired Cable 2PR 22AWG PLENUM RED
2 SH PR 22 FEP FEP AUTOMATION SOLUTIONS (AS)
Multi-Conductor,22 AWG,Red,0.148 in.
MULTI-PAIR 4COND 22AWG RED 1000'
Shielded Cable Multipair, 2Pair, 1000Ft, 22Awg, 300V, Red; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red Rohs Compliant: Yes |Belden 88723 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88723-002-1000
  • 88723-0021000