Belden 8468MN 0081000

Cable Audio Control/Instrumentation; 18 AWG; 15C; Gray; 1000 ft.
$ 8.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8468MN 0081000.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 8468MN 0081000 provided by its distributors.

Cable Audio Control/Instrumentation; 18 AWG; 15C; Gray; 1000 ft.
MULTICONDUCTOR CABLE, 15C, 18AWG, 41X34, TC, PP INS, GRAY PVC JKT, AWM
UNSHIELDED CABLE, 15CORE, 18AWG, 304.8M
Space Maker (15) 18 AWG (41x34) TC PP/PVC
15 18 PO PVC AUTOMATION SOLUTIONS (AS)
Unshielded Cable, 15Core, 18Awg, 304.8M; Cable Shielding:Unshielded; No. Of Conductors:15Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray Rohs Compliant: Yes |Belden 8468MN 0081000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8468MN-008-1000
  • 8468MN-0081000
  • 8468MN0081000