Belden 8467 060500

Multiconductor Cable, 7C/18AWG, 19X30, Tc, Pvc Ins, Chrome Pvc, 8467 Series
$ 2,096.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8467 060500.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-6.41%

Related Parts

Alpha Wire1898/7C SL005
Cable, Unshielded; 7; 18 AWG; 16 x 30; 0.29 in.; 0.016 in.; Color-Coded PVC
Alpha Wire65807 SL002
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 7Conductors 18AWG 7.85mm 300VAC Chrome Polyvinyl Chloride 30.48m
Alpha Wire1898/7C SL002
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 18AWG 7.39mm 300VAC Slate 152.4m Spool
Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome 30.48m
Audio Cable Polyvinyl Chloride 9Conductors 18AWG 9.24mm 300V Chrome Polyvinyl Chloride 30.48m

Descriptions

Descriptions of Belden 8467 060500 provided by its distributors.

MULTICONDUCTOR CABLE, 7C/18AWG, 19X30, TC, PVC INS, CHROME PVC, 8467 SERIES
Multi-Conductor Cable 500' 7C 18AWG UNSHL
Belden 8467 Non-Paired- Audio/Control and Instrumentation Cable - 500 Foot
Electronic Wire,Multi-Conductor Cable
CABLE, UNSHLD MULTICOND, 7COND, 18AWG, 500FT, 300V
7 #18 Pvc Pvc Rohs Compliant: Yes |Belden 8467 060500
MULTICORE CABLE, 7CORE, 18AWG, 152.4M;
7 18 PVC PVC AUTOMATION SOLUTIONS (AS)
Belden , 8467, 0.75 mm2, 18 AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8467 060500.