Belden 8458MN 0041000

Cable Audio Control/Instrumentation; 22 AWG; 15C; Yellow; 1000 ft.
$ 5.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8458MN 0041000.

Supply Chain

Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 8458MN 0041000 provided by its distributors.

Cable Audio Control/Instrumentation; 22 AWG; 15C; Yellow; 1000 ft.
MULTICONDUCTOR CABLE, 15C, 22AWG, 19X34, TC, PP INS, YELLOW PVC JKT, AWM
UNSHIELDED CABLE, 15CORE, 22AWG, 304.8M
Space Maker (15) 22 AWG (19x34) TC PP/PVC
15 22 PO PVC AUTOMATION SOLUTIONS (AS)
Unshielded Cable, 15Core, 22Awg, 304.8M; Cable Shielding:Unshielded; No. Of Conductors:15Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Yellow Rohs Compliant: Yes |Belden 8458MN 0041000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8458MN-004-1000
  • 8458MN-0041000
  • 8458MN0041000