Belden 8454 010100

Multiconductor Cable, 4C/18AWG, 41X34, Tc, Pp Ins, Black Rubber
$ 628.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8454 010100.

Belden

Datasheet2 pages14 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-41.78%

Related Parts

MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, EPDM INS, BLACK RUBBER JKT, CE
MULTICONDUCTOR CABLE, 3C/18AWG, 16X30, BC, BLACK RUBBER
MULTICONDUCTOR CABLE, 2C/18AWG, 41X34, BC, BLACK ZIPCORD
General Cable / CarolC1203.41.01
MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, RUBBER, BRAID, BLACK JACKET, UL
Alpha Wire45004 BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 8454 010100 provided by its distributors.

MULTICONDUCTOR CABLE, 4C/18AWG, 41X34, TC, PP INS, BLACK RUBBER
Paired Cable 4 COND PWR CORD 100'
CORDAGE, UNSHLD MULTICOND, SVT, SO, 4COND, 18AWG, 100FT
Portable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 18AWG 6.73mm 300VAC Black Rubber 30.48m
4 18 EPDM SBR AUTOMATION SOLUTIONS (AS)
CORDAGE, UNSHIELDED MULTICONDUCTOR, SVT, SO, 4 CONDUCTOR, 18AWG, 100FT; Cable Shielding:Unshielded; No. of Conductors:4Conductor; Wire Gauge:18AWG; Conductor Area CSA:0.82mm²; Reel Length (Imperial):100ft; Reel Length (M

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8454-010-100