Belden 8453 010500

Belden 8453 18 AWG 3 Conductor SV Type EPDM Portable Cordage - 500 Foot
$ 2,173.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8453 010500.

Belden

Datasheet2 pages14 years ago

Master Electronics

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.87%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, EPDM INS, BLACK RUBBER JKT, CE
MULTICONDUCTOR CABLE, 3C/18AWG, 16X30, BC, EPDM INS, BLACK RUBBER
MULTICONDUCTOR CABLE, 3C/18AWG, 16X30, BC, BLACK RUBBER
General Cable / CarolC1203.41.01
MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, RUBBER, BRAID, BLACK JACKET, UL
General Cable / CarolC1206.41.01
6C/18 Carolprene Control Cbl Rohs Compliant: Yes |Carol Cable/general Cable C1206.41.01
Alpha Wire45004 BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 8453 010500 provided by its distributors.

Belden 8453 18 AWG 3 Conductor SV Type EPDM Portable Cordage - 500 Foot
Multi-Conductor Cable Ethylene Propylene Diene Monomer Rubber 3Conductors 18AWG 6.5mm 300VAC Black Rubber 152.4m Reel
MULTICONDUCTOR CABLE, 3C/18AWG, 41X34, TC, BLACK RUBBER
18-3C PORTABLE CORD,TYPE SV,300V 60C UL CSA, 1000FT
318EPDM CS SBR TYPE SV AUTOMATION SOLUTIONS (AS)
UNSHLD MULTICOND CABLE 3COND 18AWG 500FT; UNSHLD MULTICOND CABLE 3COND 18AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:3; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:41 x 34AWG; Jacket Color:Black

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8453-010-500
  • 8453-010500
  • 8453010500