Belden 8451 0101000

Multiconductor Cable, 1 Pair, 22 AWG, 7X30, Tc, Pp Ins, Foil, Pvc, 8451 Series
$ 405.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8451 0101000.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-51.01%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6453 BK005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6457 BK005
Multi-Pair Cable 8-Conductor (4 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
PanduitUTPSP20BLY
Cable Assembly UTP 6.09m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL
PanduitUTPSP14BLY
Cable Assembly UTP 4.26m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL
PanduitUTPSP6BLY
Cable Assembly UTP 1.82m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL

Descriptions

Descriptions of Belden 8451 0101000 provided by its distributors.

MULTICONDUCTOR CABLE, 1 PAIR, 22 AWG, 7X30, TC, PP INS, FOIL, PVC, 8451 SERIES
#WIRE,1PR,BLACK,8451-1000', SHIELDED,22AWG,STRANDED,REEL
Shielded Multipair Cable 1Pr 1000Ft 300V Black; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Belden 8451 0101000
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 304.8m Reel
Paired Cable SHIELD 1PR 22AWG 1K
Belden 8451 CM Single Pair Analog Audio & Instrumentation Cable Shielded/Stranded TC 22AWG - Black - 1000 Ft Reel
2 22 PP SHLD PVC FR SMART INFRASTRUCTURE SOLUTIONS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8451-010-1000
  • 8451-0101000