Belden 8450 0101000

Multi-Conductor Cable, TNC, 22 AWG, 2 C, Black, PVC, Solid, 300V AC, Indoor, 1000 ft
$ 1.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8450 0101000.

Inventory History

3 month trend:
-2.33%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6453 BK005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6457 BK005
Multi-Pair Cable 8-Conductor (4 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
3M Interconnect Solutions80-0009-2898-8
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 34Conductors 28AWG 150V Black 30.48m
TE Connectivity557827-7
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 26Conductors 28AWG 150V Black 30.48m

Descriptions

Descriptions of Belden 8450 0101000 provided by its distributors.

Multi-Conductor Cable, TNC, 22 AWG, 2 C, Black, PVC, Solid, 300V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE, 1PR, 22AWG, SOLID, TC, PP INS, FOIL, BLACK PVC JKT, CM
Shielded Multipair Cable 1Pr 1000Ft 300V Black; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Belden 8450 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8450-010-1000
  • 8450-0101000