Belden 8428 0101000

Multi-Conductor Cable, TNC, 18 AWG, 2 C, Black, CPE, Stranded, 600V AC, Indoor, 1000 ft
$ 4,455.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8428 0101000.

Belden

Datasheet3 pages14 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2421C SL001
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL001
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 1PR/18AWG, 19X30, TC, FEP INS, FOIL, RED FEP JKT, CMP

Descriptions

Descriptions of Belden 8428 0101000 provided by its distributors.

Multi-Conductor Cable, TNC, 18 AWG, 2 C, Black, CPE, Stranded, 600V AC, Indoor, 1000 ft
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Communication Cable
Belden 8428 2-Conductor Low Impedance Mic Cable - 1000 Foot Roll
Shielded Multiconductor Cable, 2 Conductor, 18Awg, 1000Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8428 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8428-010-1000
  • 8428-0101000
  • 84280101000