Belden 83336E 009100

Multi-Conductor Cable 18G 3C HI TEMP TFE
$ 1,724.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83336E 009100.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

TME

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireM1243 WH002
HIGH-LOW TEMP CABLE, 18AWG/3C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha Wire2824/3 WH005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2817/3 WH005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Power And Control Cable
Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A

Descriptions

Descriptions of Belden 83336E 009100 provided by its distributors.

Multi-Conductor Cable 18G 3C HI TEMP TFE
MULTICONDUCTOR CABLE, 3C/18AWG, 19X30, SPC, BRAID, WHITE TFE JKT
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCT
3 #18 Tfe Brd Tfe Tape |Belden 83336E 009100
3 18 TFE BRD TFE TAPE AUTOMATION SOLUTIONS (AS)
3 18 TFE BRD TFE TAPE CLASSICS 100 009
SHLD MULTICOND CABLE 3COND 18AWG 100FT;; SHLD MULTICOND CABLE 3COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:3; Conductor Size AWG:18AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 30AWG; Jacket Color:White

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83336E-009-100
  • 83336E-009100
  • 83336E009100