Belden 83029 006100

Hook-up Wire 18AWG 30.48m 1.98mm Silver Coated Copper 300VAC 9.2A
$ 224.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83029 006100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+724%

Related Parts

HOOK-UP STRND 18AWG RED 100' / 18 AWG Hook-Up Wire 19/30 Red 300V 100.0' (30.5m)
Hook-up Wire 18AWG 30.48m 1.94mm Silver Coated Copper 300VAC 9.2A
Alpha Wire5877 WH005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5877 BR005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5877 BL005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 1.98mm Silver Plated Copper 300VAC 9.2A

Descriptions

Descriptions of Belden 83029 006100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 1.98mm Silver Coated Copper 300VAC 9.2A
HOOK-UP WIRE, 18 AWG, 19X30, SC, LIGHT BLUE TFE INS, +200C, 300V
Hook-Up Wire 18AWG UL1180 LT BLU
18 STR TFE BLULT AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 18Awg, Copper, Blue; Jacket Material:Ptfe; Jacket Color:Blue; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83029 006100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83029 006100.