Belden 83025 009100

Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper White 300VAC
$ 149.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83025 009100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
-66.67%

Related Parts

Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper Black 300VAC
Alpha Wire5875 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5875 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5875 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper 300VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.52mm Silver Plated Copper 300VAC 4.5A

Descriptions

Descriptions of Belden 83025 009100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper White 300VAC
HOOK-UP WIRE, 22 AWG, 7X30, SC, WHITE TFE, 300V, 83025 SERIES
22 STR TFE WHT AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 22AWG WHITE 100'
Hook Up Wire, 100Ft, 22Awg Copper, White; Jacket Material:Ptfe; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83025 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83025 009100.