Belden 83009 009100

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
$ 215.322
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83009 009100.

Belden

Datasheet2 pages14 years ago

Farnell

element14 APAC

TME

element14

Inventory History

3 month trend:
-10.92%

Related Parts

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
Alpha Wire3075 RD005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 GY005
Wire, Hook-up; 18AWG; 16/30 strand; -20 to 105degC PVC Ins; Green/Yellow Stripe

Descriptions

Descriptions of Belden 83009 009100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
HOOK-UP WIRE, 18 AWG, 19X30, SC, WHITE TFE INS, 105C, 600V
HOOK UP WIRE, 18AWG, WHT, 30.5M;
18 STR TFE WHT AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 18AWG WHITE 100'
Hook Up Wire, 100Ft, 18Awg Copper, White; Jacket Material:Ptfe; Jacket Color:White; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83009 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83009 009100.