Belden 7934A 0101000

Industrial Multiconductor Cable, 4PR, 24AWG, Solid, Bc, Po Ins, Black Llpe
$ 1,459.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 7934A 0101000.

element14

Datasheet4 pages14 years ago

Belden

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+651%

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Quest TechnologyNPC-1210
Quest Technology NPC-1210 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 10 Ft, Blue
Quest TechnologyNPC-1203
Quest Technology NPC-1203 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 3 Ft, Blue
Quest TechnologyNPC-1515
Quest Technology NPC-1515 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 15 Ft, Yellow
Phoenix Contact1534591
SACCBP-M12FSD-4CON-M16/1,0-931,Phoenix Contact , SACCBP-M12FSD-4CON-M16/1.0-931, 4, M12
Phoenix Contact1534614
Phoenix Contact Apparaatconnector achterwand SACCBP-M12FSD-4CON-M16/5,0-931 - 1534614

Descriptions

Descriptions of Belden 7934A 0101000 provided by its distributors.

INDUSTRIAL MULTICONDUCTOR CABLE, 4PR, 24AWG, SOLID, BC, PO INS, BLACK LLPE
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
UTP Cable 8Conductors 24AWG 5.84mm Bare Copper Black 300VAC
Belden 7934A Paired DataTuff Waterblocked Enhanced CAT5e Cable - 1000 Foot
Paired Cable 24AWG 4PR SOLID 1000' SPOOL BLACK
24AWG SOLID BC,CAT 5E OUTDOOR, ROHS,WATERBLOCKED DATATUF, 1000FT
CABLE UNSHLD MULTIPAIR 4 PR 1000FT 300V
Unshielded Multipair Cable 4 Pr 1000Ft 300V; Cable Shielding:Unshielded; Lan Category:Cat5E; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; No. Of Pairs:4 Pair; Jacket Color:Black Rohs Compliant: Yes |Belden 7934A 0101000
Belden , DataTuff, 305m, U/UTP, LLDPE
4 PR 24 PP LLDPE AUTOMATION SOLUTIONS (AS)
4 PR 24 PP LLDPE INDUSTRIAL 1000 010

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7934A-010-1000
  • 7934A-0101000
  • 7934A0101000