Belden 6543FE 8771000

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 6543FE 8771000.

Newark

Datasheet3 pages14 years ago
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Belden 6543FE 8771000 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
SECURITY & SOUND CABLE, CMP, 4PR/22AWG BC, SHIELDED, FLAMARREST NATURAL
Security and Sound Cable 4 Pair 22 AWG 7x30 Str
Belden 6543FE CMP/Plenum Security & Sound Cable 4-22 AWG Shielded/Stranded Bare Copper Pairs - Natural - 1000 Ft
4 PR 22 FLRST FS FLRST AUTOMATION SOLUTIONS (AS)
4 PR 22 FLRST FS FLRST SAFETY AND SECURITY
Belden Inc 4 Pr #22 Flrst Fs Flrst
MULT-PAIR 8 22AWG NATURAL 304.8M
SHLD MULTIPR CABLE, 4PR, 1000FT, 300V, 2; SHLD MULTIPR CABLE, 4PR, 1000FT, 300V, 22AWG; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:22AWG; Jacket Color:Natural; Jacket Material:LS PVC (Low Smoke Polyvinyl Chloride)
Shielded Multipair Cable, 4Pair, 1000Ft, 300V, 22Awg; Cable Shielding:Shielded; No. Of Pairs:4 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Natural Rohs Compliant: Yes |Belden 6543FE 8771000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6543FE-877-1000
  • 6543FE-877/1000
  • 6543FE-8771000
  • 6543FE8771000